2-2176052-4

Heilind Number:AMP2-2176052-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176052-4
ECAD Model:
3D Model

Description:

RLP73N 1J R47 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176052-4
Size Code:0603
Power Rating:.125 W
Termination Type:Solder
Resistance:.47 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .3 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176052-4

Detailed Description

Enhance circuit efficiency with the RLP73N 1J R47 5% 5K RL, a low ohmic resistor designed for surface mount applications. With a power rating of .125 W and a resistance of .47 Ω, this compact 0603-size component offers reliable performance in a small form factor. Constructed with thick film technology, it ensures precision and durability in various electronic systems. Featuring a 5% tolerance, it guarantees accurate resistance values, while its solder termination type facilitates easy installation. Ideal for space-constrained designs, this resistor measures just 1.6 x .8 x .3 mm. Not RoHS-compliant. Trust in its quality for your next project.