2-2176053-4

Heilind Number:AMP2-2176053-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176053-4
ECAD Model:
3D Model

Description:

RLP73N 2A R47 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176053-4
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.47 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176053-4

Detailed Description

Introducing the RLP73N 2A R47 1% 1K RL Surface Mount Resistor, a high-quality component for low ohmic applications. With a power rating of .25 W and a resistance of .47 Ω, this resistor is designed for precision performance. The 0805 size code and surface mount mounting style make it easy to install in various electronic devices. Constructed with a thick film element, it offers reliable and stable operation. With a tolerance of 1% and two solder termination points, it ensures accurate and secure connections. Although not RoHS compliant, this resistor meets industry standards for quality and performance. Ideal for use in a wide range of electronic circuits, it is a versatile solution for your project needs.