2-2176054-1

Heilind Number:AMP2-2176054-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176054-1
ECAD Model:
3D Model

Description:

RLP73N 2A R36 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176054-1
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.36 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176054-1

Detailed Description

Upgrade your electronic projects with the RLP73N 2A R36 5% 5K RL, a cutting-edge 0805 surface mount resistor. With a power rating of .25W and a low resistance of .36Ω, this component guarantees reliable performance in a compact 2 x 1.25 x .4mm package. Crafted with thick film technology, it ensures precision and durability, making it ideal for demanding applications. With a tolerance of 5% and two solder terminations, this resistor offers easy installation and accurate resistance. Enhance your designs with this high-quality, non-RoHS compliant component from our Surface Mount Resistors collection.