2-2176054-7

Heilind Number:AMP2-2176054-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176054-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 2A R62 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176054-7
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.62 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176054-7

Detailed Description

Enhance your circuitry with the RLP73K 2A R62 5% 5K RL surface mount resistor. This compact 0805 resistor boasts a power rating of .25 W, making it ideal for various applications. With a resistance of .62 Ω and a 5% tolerance, it ensures precise and reliable performance. The thick film element and solder termination type guarantee durability and ease of installation. Measuring just 2 x 1.25 x .4 mm, it's a space-saving solution for your design needs. RoHS compliant and part of our Surface Mount Resistors collection, this low ohmic resistor is a must-have for any electronics enthusiast. Upgrade your projects with this high-quality component today.