2-2176055-1

Heilind Number:AMP2-2176055-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176055-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73N 2B R068 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176055-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.068 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176055-1

Detailed Description

Enhance current sensing capabilities with the RLP73N 2B R068 1% 1K RL resistor. This high-quality surface mount component, featuring a power rating of .5 W and a resistance of .068 Ω with 1% tolerance, is ideal for precision applications. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, allows for easy integration onto circuit boards. With solder termination and RoHS compliance, it offers reliability and environmental friendliness. Designed for efficiency, this thick film resistor is a valuable asset in various electronic projects.