2-2176055-5

Heilind Number:AMP2-2176055-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176055-5
ECAD Model:
3D Model

Description:

RLP73K 2B R10 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176055-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.1 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176055-5

Detailed Description

Enhance current sensing accuracy with the RLP73K 2B R10 1% 1K RL surface mount resistor. This high-quality component, with a power rating of .5 W, offers precise resistance of 1K ohm with a tolerance of 1%. Designed for easy solder termination, it ensures reliable performance in a compact 1206 package measuring 3.1 x 1.55 x .55 mm. The RLP73K 2B R10 is a vital component for various electronic applications, providing low resistance of .1 Ω and non-RoHS compliance. Trust in its thick film technology and surface mount design for efficient current sensing in your projects.