| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176055-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .11 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176055-6 |
2-2176055-6
| Heilind Number: | AMP2-2176055-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176055-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing applications with the RLP73K 2B R11 1% 1K RL Surface Mount Resistor. Featuring a power rating of .5 W and a low resistance of .11 Ω, this compact 1206-sized component ensures reliable performance in tight spaces. With solder termination and a surface mount design, installation is a breeze. The thick film element offers precise 1% tolerance, making it ideal for demanding circuitry. RoHS compliant and measuring 3.1 x 1.55 x .55 mm, this resistor is a top choice for high-efficiency electronics projects.

