2-2176056-1

Heilind Number:AMP2-2176056-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176056-1
ECAD Model:
3D Model

Description:

RLP73N 2B R068 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176056-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.068 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176056-1

Detailed Description

Enhance your circuitry with the RLP73N 2B R068 5% 5K RL, a high-quality surface mount resistor designed for current sensing applications. With a power rating of .5W and a resistance of .068Ω, it ensures reliable performance in demanding environments. This compact 1206-sized component features a solder termination type, making installation a breeze. Crafted with thick film technology, it offers precise and stable operation with a tolerance of 5%. RoHS compliant and measuring just 3.1 x 1.55 x .55mm, it's the perfect choice for space-constrained designs. Trust in this Surface Mount Resistor for efficient and accurate current measurement in your electronic projects.