2-2176056-4

Heilind Number:AMP2-2176056-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176056-4
ECAD Model:
3D Model

Description:

RLP73N 2B R091 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176056-4
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.091 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176056-4

Detailed Description

Enhance your electronic projects with the RLP73N 2B R091 5% 5K RL Surface Mount Resistor. This high-quality component, with a power rating of 0.5 W, offers precise current sensing capabilities. Featuring a thick film element and solder termination, it ensures reliable performance. With a resistance of 0.091 Ω and a tolerance of 5%, it is ideal for applications requiring accuracy. Its compact 1206 size and surface mount mounting style make it easy to integrate into your circuit designs. Crafted for durability, this resistor is a valuable addition to your passive component collection.