2-2176056-7

Heilind Number:AMP2-2176056-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176056-7
ECAD Model:
3D Model

Description:

RLP73K 2B R12 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176056-7
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.12 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176056-7

Detailed Description

Enhance current sensing capabilities with the RLP73K 2B R12 resistor. This 1206-sized surface mount component, featuring a thick film element, offers a power rating of .5 W and a 5% tolerance, ensuring precision in circuit applications. With a resistance of .12 Ω and two solder terminations, it provides reliable performance in a compact footprint of 3.1 x 1.55 x .55 mm. Ideal for various electronic projects, this resistor is a valuable asset in maintaining efficient power management.