2-2176056-8

Heilind Number:AMP2-2176056-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176056-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 2B R13 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176056-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.13 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176056-8

Detailed Description

Enhance your circuitry with the RLP73K 2B R13 5% 5K RL, a high-performing current sensing resistor designed for precision applications. With a power rating of .5W and a resistance of .13Ω, this Surface Mount resistor guarantees reliable performance in a compact 1206 package. Featuring a Thick Film element and solder termination, it offers easy installation on PCBs. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your design with this essential component from our Surface Mount Resistors collection.