2-2176057-1

Heilind Number:AMP2-2176057-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176057-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73N 3A R068 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176057-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.068 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176057-1

Detailed Description

Enhance your circuitry with the RLP73N 3A R068 1% 1K RL resistor, a high-performance component designed for precise current sensing applications. With a power rating of 2W, this surface mount resistor ensures reliable operation in demanding environments. Its compact 2512 size and solder termination make it easy to integrate into your design. Featuring a resistance of .068 Ω and a tolerance of 1%, it delivers accurate and consistent performance. The thick film element construction guarantees durability and stability. RoHS compliant and measuring 6.35 x 3.15 x .74 mm, it meets stringent environmental standards without compromising on functionality. Upgrade your electronic projects with this essential component from our Surface Mount Resistors range.