2-2176057-2

Heilind Number:AMP2-2176057-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2176057-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73N 3A R075 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176057-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.075 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176057-2

Detailed Description

Enhance current sensing capabilities with the RLP73N 3A resistor. Featuring a low resistance of .075 Ω with a tight tolerance of 1%, this surface mount thick film resistor is designed for high precision applications. With a power rating of 2 W and a compact size of 2512, it offers efficient performance in a small footprint. The solder termination and two terminations make it easy to integrate onto circuit boards. RoHS compliant, it meets environmental standards while delivering reliable functionality. Ideal for use in a variety of electronic devices, the RLP73N 3A resistor is a dependable choice for maintaining accurate current flow.