2-2176057-3

Heilind Number:AMP2-2176057-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176057-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73N 3A R082 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176057-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.082 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176057-3

Detailed Description

Enhance circuit performance with the RLP73N 3A R082 1% 1K RL current sensing resistor. Designed for surface mount applications, this thick film resistor offers a low resistance of .082 Ω with a power rating of 2 W. Its precise 1% tolerance ensures accurate operation, while the solder termination type guarantees secure connectivity. Measuring 6.35 x 3.15 x .74 mm in size, it fits seamlessly into compact electronic setups. This RoHS-compliant component is ideal for various industrial and electronic projects, delivering reliable and efficient performance with its high-quality construction.