RLP73K3AR10FTDF

Heilind Number:AMP2-2176057-5
Manufacturer:TE Connectivity
Manufacturer Number:RLP73K3AR10FTDF
ECAD Model:
3D Model

Description:

RLP73K 3A R10 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RLP73K3AR10FTDF
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.1 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176057-5

Detailed Description

Enhance your electronic projects with the RLP73K 3A R10 1% 1K RL Surface Mount Resistor. This high-quality component, featuring a power rating of 2 W, offers precise current sensing capabilities with a tolerance of 1%. Designed for easy installation, it utilizes solder termination and is RoHS compliant, ensuring environmentally friendly production. With a compact size of 2512 and dimensions of 6.35 x 3.15 x .74 mm, it is ideal for space-constrained applications. Trust in its reliable performance and low resistance of .1 Ω for efficient circuit operation. Upgrade your designs with this essential component in the category of Surface Mount Chip Resistors.