2-2176057-6

Heilind Number:AMP2-2176057-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176057-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A R11 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176057-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.11 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176057-6

Detailed Description

Enhance your circuitry with the RLP73K 3A R11 1% 1K RL, a high-performance surface mount resistor from our Surface Mount Resistors collection. Boasting a power rating of 2W and a compact 2512 size code, it offers reliable operation in a small form factor. Engineered with a thick film element type, this resistor ensures precision in current sensing applications. With a low resistance of .11 Ω and a 1% tolerance, it guarantees accurate performance. Featuring solder termination and a surface mount mounting style, installation is effortless. Its RoHS compliance further demonstrates its commitment to environmental sustainability. Explore the potential of your projects with this cutting-edge component.