| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176057-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .12 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176057-7 |
2-2176057-7
Specifications
Detailed Description
Enhance your electronic circuitry with the RLP73K 3A R12 1% 1K RL resistor, a high-quality component designed for current sensing applications. With a power rating of 2 W and a resistance of .12 Ω, this surface mount resistor ensures reliable performance in a compact 2512 size. Featuring thick film technology and a solder termination type, it is easy to integrate into your designs. The 1% tolerance and RoHS compliance guarantee precision and environmental responsibility. Elevate your projects with the Surface Mount Resistors' exceptional quality and performance.

