2-2176057-8

Heilind Number:AMP2-2176057-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176057-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A R13 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176057-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.13 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176057-8

Detailed Description

Enhance your electronic projects with the high-performance RLP73K 3A R13 1% 1K RL resistor. Featuring a compact 2512 size code and robust 2 W power rating, this surface mount component is ideal for current sensing applications. With a low resistance of just .13 Ω and 1% tolerance, it ensures precise and reliable operation. The thick film element and solder termination type guarantee easy installation and durability. Measuring 6.35 x 3.15 x .74 mm, it fits seamlessly into your circuit design. Rest assured, this RoHS-compliant resistor from our Surface Mount Resistors line meets all quality and environmental standards. Upgrade your setup with this essential component for optimal performance.