2-2176057-9

Heilind Number:AMP2-2176057-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176057-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A R15 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176057-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.15 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176057-9

Detailed Description

Enhance your electronic projects with the RLP73K 3A R15 1% 1K RL resistor. This powerful component, with a size code of 2512 and a power rating of 2W, offers reliable performance in a compact package. Its surface mount termination type and 1% tolerance make it perfect for precision applications. With a resistance of .15 Ω and dimensions of 6.35 x 3.15 x .74 mm, it's versatile and easy to integrate. Whether you're a hobbyist or a professional, this current sensing resistor, featuring thick film technology, is a must-have for your toolkit. Trust in its quality and RoHS compliance for environmentally friendly practices. Upgrade your projects with the Surface Mount Resistors RLP73K 3A R15 1% 1K RL.