2-2176058-5

Heilind Number:AMP2-2176058-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176058-5
ECAD Model:
3D Model

Description:

RLP73K 3A R10 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176058-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.1 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176058-5

Detailed Description

Introducing the RLP73K 3A R10 5% 2K RL, a high-performance current sensing resistor designed for precise power management in surface mount applications. With a power rating of 2 W and a resistance of .1 Ω, this resistor ensures efficient operation in a compact 2512 package. Utilizing thick film technology, it offers reliable performance with a tolerance of 5%. Featuring solder termination, it is easy to install on PCBs. RoHS compliant, it meets environmental standards, making it an ideal choice for eco-conscious projects. Suitable for a wide range of applications, from consumer electronics to industrial machinery, the RLP73K guarantees accurate current sensing in a space-saving design. Trust in its quality and performance for your next project.