RLP73K3AR11JTE

Heilind Number:AMP2-2176058-6
Manufacturer:TE Connectivity
Manufacturer Number:RLP73K3AR11JTE
ECAD Model:
3D Model

Description:

RLP73K 3A R11 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RLP73K3AR11JTE
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.11 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176058-6

Detailed Description

Enhance your circuitry with the RLP73K 3A R11 5% 2K RL Surface Mount Resistor. With a power rating of 2W and a low resistance of .11 Ω, this thick film element is ideal for current sensing applications. Measuring 6.35 x 3.15 x .74 mm, it's designed for easy surface mount installation. Its high precision, 5% tolerance ensures accurate performance, while the solder termination type guarantees secure connectivity. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your system with this reliable component, perfect for a wide range of electronic projects.