2-2176058-7

Heilind Number:AMP2-2176058-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176058-7
ECAD Model:
3D Model

Description:

RLP73K 3A R12 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176058-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.12 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176058-7

Detailed Description

Enhance current sensing capabilities with the RLP73K 3A R12 5% 2K RL resistor. This surface mount component, featuring a power rating of 2 W and a low resistance of .12 Ω, is ideal for efficient power management in various electronic applications. With a compact 2512 size code and solder termination type, it offers easy installation on PCBs. The thick film element ensures reliable performance, while its 5% tolerance guarantees precision in sensing operations. RoHS compliance further underscores its environmental responsibility. Upgrade your circuit design with this high-quality component from our range of surface mount resistors.