2-2176058-8

Heilind Number:AMP2-2176058-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176058-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A R13 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176058-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.13 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176058-8

Detailed Description

Enhance current sensing capabilities with the RLP73K 3A R13 5% 2K RL resistor. Designed for high performance in surface mount applications, this 2512-size chip resistor offers a power rating of 2 W and a low resistance of .13 Ω with a 5% tolerance. Its thick film element construction ensures durability, while the solder termination type facilitates easy installation. Meeting RoHS compliance standards, this component is a reliable choice for precision circuitry in various electronic devices. The compact dimensions of 6.35 x 3.15 x .74 mm make it suitable for space-constrained environments, providing efficient and accurate current sensing in a wide range of applications.