2-2176058-9

Heilind Number:AMP2-2176058-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176058-9
ECAD Model:
3D Model

Description:

RLP73K 3A R15 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176058-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.15 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176058-9

Detailed Description

Enhance current sensing accuracy with our RLP73K 3A R15 5% 2K RL resistor, designed for high-performance applications. This surface mount resistor boasts a power rating of 2W and a low resistance of .15 Ω, ensuring efficient operation. With a compact 2512 size code and solder termination type, it is easy to install on PCBs. The thick film element guarantees durability and precision, while the 5% tolerance provides reliable performance. RoHS compliant and suitable for various industrial sectors, including automotive and telecommunications, this resistor is a must-have for your electronic projects.