2-2176067-8

Heilind Number:AMP2-2176067-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176067-8
ECAD Model:
3D Model

Description:

CRG0201 1% 36R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176067-8
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:36.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:.6 x .3 x .23 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176067-8

Detailed Description

Enhance circuit performance with our CRG0201 1% 36R5 Surface Mount Resistor. With a power rating of .05 W and a resistance of 36.5 Ω, this compact component is designed for precision. Operating at a rated voltage of 25 V, it ensures reliable functionality in various applications. The solder termination type and surface mount mounting style facilitate easy installation, while the 1% tolerance guarantees accurate resistance values. RoHS compliance further underscores our commitment to environmental responsibility. Upgrade your electronic systems with this high-quality, general-purpose resistor.