352162RFT

Heilind Number:AMP2-2176070-0
Manufacturer:TE Connectivity
Manufacturer Number:352162RFT
ECAD Model:
3D Model

Description:

3521 62R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 352162RFT
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:62 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176070-0

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. Featuring a compact 2512 size code and a power rating of 2W, it delivers reliable performance in a variety of applications. With a resistance of 62Ω and a tolerance of 1%, you can trust in its precision. Rated for 250V, it ensures safe operation even in demanding scenarios. The solder termination type and surface mount mounting style make installation a breeze. Crafted with thick film technology, it guarantees efficiency and durability. RoHS compliant for environmental responsibility, it's the ideal choice for your resistor needs. Elevate your designs with this essential component.