2-2176070-5

Heilind Number:AMP2-2176070-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176070-5
ECAD Model:
3D Model

Description:

3521 100R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176070-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176070-5

Detailed Description

Enhance your electronic circuits with our high-quality Surface Mount Power Resistor. With a power rating of 2 W and a resistance of 100 Ω, this component is designed for optimal performance in a variety of applications. Its compact 2512 size and surface mount mounting style make it easy to integrate into your designs. The thick film element ensures reliability, while the 1% tolerance guarantees precision. Operating at a rated voltage of 250 V, this resistor is suitable for demanding environments. Trust in its durable solder termination type for secure connections. Upgrade your electronics with this essential component, a must-have for any project.