| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176070-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 120 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176070-7 |
2-2176070-7
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Surface Mount Power Resistor. With a power rating of 2 W and a resistance of 120 Ω, this Thick Film resistor is perfect for applications requiring precision and durability. Operating at a rated voltage of 250 V, it ensures reliable performance. The solder termination type and surface mount mounting style make for easy installation. Measuring 6.35 x 3.2 x .55 mm, it is compact yet powerful. With a tolerance of 1% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Suitable for a wide range of uses, this resistor is a must-have for any electronics enthusiast.

