| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176070-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176070-9 |
2-2176070-9
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, designed for surface mount applications. With a power rating of 2 W and a resistance of 150 Ω, it ensures reliable operation even in demanding environments. The thick film element guarantees longevity and stability, while the 1% tolerance precision ensures accurate performance. Measuring 6.35 x 3.2 x .55 mm, it's compact yet powerful, making it ideal for space-constrained designs. With solder termination and RoHS compliance, it's easy to integrate and environmentally friendly. Trust in its quality and efficiency for your electronic projects.

