2-2176071-1

Heilind Number:AMP2-2176071-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176071-1
ECAD Model:
3D Model

Description:

3521 910K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176071-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:910 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176071-1

Detailed Description

Enhance your electronic projects with this high-quality power resistor, featuring a 2W power rating and a surface mount design for easy installation. With a resistance of 910 KΩ and a tolerance of 1%, it ensures precise performance in various applications. Operating at a rated voltage of 250V, this resistor is reliable and durable. Its compact 2512 size and thick film element make it ideal for space-constrained designs. Solder termination and RoHS compliance further add to its versatility and environmental responsibility. Upgrade your circuitry with this Surface Mount Resistor and experience superior performance.