35211M0FT

Heilind Number:AMP2-2176071-2
Manufacturer:TE Connectivity
Manufacturer Number:35211M0FT
ECAD Model:
3D Model

Description:

3521 1M0 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35211M0FT
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176071-2

Detailed Description

Enhance your circuitry with our high-performance Surface Mount Power Resistor, meticulously crafted for optimal functionality. Measuring at 6.35 x 3.2 x .55 mm, this component boasts a power rating of 2 W and a resistance of 1 MΩ, ensuring reliable operation even under demanding conditions. With a tolerance of 1% and rated voltage of 250 V, it guarantees precision and stability in your designs. The solder termination type and surface mount mounting style make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in our Surface Mount Power Resistor for superior quality and performance in your electronic projects.