| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176087-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 124 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176087-6 |
2-2176087-6
| Heilind Number: | AMP2-2176087-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176087-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 1J Thin Film Precision Resistor. With a power rating of .166W and a resistance of 124Ω, this component ensures reliable performance even in demanding applications. Boasting a tight tolerance of .1% and low temperature coefficient of 25PPM, it guarantees accurate and stable operation. Measuring just 1.55 x .8 x .45 mm and featuring surface mount termination, it's easy to integrate into your circuit design. RoHS compliant and suitable for use in a wide range of devices, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


