| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176087-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176087-8 |
2-2176087-8
| Heilind Number: | AMP2-2176087-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176087-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision thin film resistor. With a resistance of 130 ohms and a tolerance of 0.1%, this component guarantees accurate performance. Operating at a power rating of 0.166W and a rated voltage of 100V, it's suitable for a wide range of applications. Measuring 1.55 x .8 x .45 mm, and featuring surface mount solder termination, it's easy to integrate into your designs. The low temperature coefficient of 25PPM ensures stable operation over time. Trust in the quality of our surface mount resistors for reliable and efficient electronic systems.

