| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176088-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 1.21 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176088-1 |
2-2176088-1
| Heilind Number: | AMP2-2176088-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176088-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision thin film resistor, meticulously crafted for optimal performance. With a power rating of 0.166W and a resistance of 1.21 KΩ, this component guarantees accurate and reliable operation. Boasting a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures consistent results in diverse applications. Designed for surface mount installation, it offers seamless integration onto PCBs. The compact 0603 size, measuring 1.55 x .8 x .45 mm, makes it ideal for space-constrained designs. RoHS compliance further underscores our commitment to environmental responsibility. Elevate your circuitry with this high-quality chip resistor, a vital component in the world of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


