| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176088-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 1.27 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176088-2 |
2-2176088-2
| Heilind Number: | AMP2-2176088-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176088-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 1J 0.166W 1K27 resistor. Designed for surface mount installation, this thin film resistor offers a stable resistance of 1.27 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 100 V, it ensures reliable performance in various applications. Measuring just 1.55 x .8 x .45 mm, it's compact and easy to integrate. With RoHS compliance and solder termination, it's an environmentally friendly and convenient choice for your projects. Upgrade your designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


