| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176088-3 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 1.3 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176088-3 |
2-2176088-3
| Heilind Number: | AMP2-2176088-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176088-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 1J Thin Film Precision Resistor, designed for optimal performance in electronic applications. With a power rating of 0.166W and a resistance of 1.3 KΩ, this surface mount resistor ensures reliable operation, even in demanding environments. Boasting a low tolerance of 0.1% and a temperature coefficient of 25PPM, it delivers accurate and stable resistance values. The compact 0603 size and solder termination make it easy to integrate into your design. RoHS compliant and rated for 100V, this precision resistor meets international quality standards, guaranteeing exceptional reliability. Elevate your electronic projects with the superior performance of our Thin Film Precision Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


