2-2176088-7

Heilind Number:AMP2-2176088-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176088-7
ECAD Model:
3D Model

Description:

RP 1J 0.166W 1K43 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176088-7
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:1.43 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176088-7

Detailed Description

Enhance precision in your electronic circuitry with this high-quality thin film resistor. Measuring at a compact 0603 size, it offers a power rating of 0.166 W and a resistance of 1.43 KΩ with a tight tolerance of 0.1%. The surface mount design and solder termination ensure easy installation, while its low temperature coefficient of 25PPM guarantees stable performance even in demanding applications. Operating at a rated voltage of 100 V, this resistor is ideal for use in various electronic devices, providing reliable and accurate resistance in a miniature 1.55 x .8 x .45 mm package.