| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176089-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 17.8 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176089-1 |
2-2176089-1
| Heilind Number: | AMP2-2176089-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176089-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the RP 1J 0.166W Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 17.8 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Its compact 0603 size and surface mount termination make it easy to incorporate into your designs. Operating at a power rating of .166 W and a rated voltage of 100 V, it offers excellent efficiency and stability. Whether you're a professional engineer or a hobbyist, this resistor is a valuable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


