| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176089-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 18.2 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176089-2 |
2-2176089-2
| Heilind Number: | AMP2-2176089-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176089-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision chip resistor, meticulously crafted for optimal performance. Boasting a power rating of .166 W and a resistance of 18.2 KΩ with a tight tolerance of .1%, this component ensures reliable and accurate operation. Its compact 0603 size, surface mount termination, and thin film element make it easy to integrate into your designs. With a rated voltage of 100 V and low temperature coefficient of 25PPM, it guarantees stability under varying conditions. Trust in this Surface Mount Resistor for unparalleled quality and efficiency in your electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


