| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176089-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 19.6 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176089-5 |
2-2176089-5
| Heilind Number: | AMP2-2176089-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176089-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0603 surface mount resistor. With a power rating of .166 W and a resistance of 19.6 KΩ, it offers reliable performance at up to 100 V. This thin film resistor, featuring a tolerance of .1% and low temperature coefficient of 25PPM, ensures accurate and stable operation. The solder termination type and compact 1.55 x .8 x .45 mm dimensions make it easy to integrate onto your PCB. Ideal for applications demanding high precision, this component is a valuable addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


