| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176089-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 20 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176089-6 |
2-2176089-6
| Heilind Number: | AMP2-2176089-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176089-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our RP 1J Thin Film Precision Resistor. This high-quality component boasts a resistance of 20 KΩ with a tight tolerance of 0.1%, ensuring reliable performance in even the most demanding applications. Operating at a power rating of 0.166 W and rated for 100 V, it offers robust functionality. Its compact 0603 size and surface mount termination make for easy installation, while its low temperature coefficient of 25PPM guarantees stable operation. Trust in the exceptional quality of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


