| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176090-4 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 226 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176090-4 |
2-2176090-4
| Heilind Number: | AMP2-2176090-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176090-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RP 1J 0.166W precision resistor, featuring a resistance of 226 KΩ with a tolerance of 0.1%. Engineered for accuracy, this thin film resistor guarantees stable performance with low temperature coefficient of 25PPM. Its compact 0603 size and surface mount termination make it ideal for space-constrained applications. Operating at a rated voltage of 100 V, it delivers reliable power handling capabilities. Trust in the quality of our RoHS compliant Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


