| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176090-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 249 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176090-8 |
2-2176090-8
| Heilind Number: | AMP2-2176090-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176090-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality thin film precision resistor. Boasting a resistance of 249 KΩ with a tolerance of .1%, it ensures accurate performance even in demanding applications. The surface mount design and solder termination make installation a breeze, while the compact 0603 size fits seamlessly into your setup. With a power rating of .166 W and a rated voltage of 100 V, it offers reliable operation. RoHS compliant, this resistor is environmentally friendly, making it a smart choice for your electronics projects. Upgrade your components with this essential for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


