| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176091-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176091-4 |
2-2176091-4
| Heilind Number: | AMP2-2176091-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176091-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision electronic projects with this high-quality 0805 surface mount resistor. With a power rating of 0.25W and a resistance of 100Ω, it offers reliable performance even in demanding applications. The thin film element and 0.1% tolerance ensure accuracy, while the low temperature coefficient of 25PPM guarantees stability over time. Suitable for solder mounting, this resistor boasts a compact 2 x 1.25 x 0.55mm footprint, making it ideal for space-constrained designs. Trust in its durability with a rated voltage of 150V and 1K RL. Elevate your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


