| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176091-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 102 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176091-5 |
2-2176091-5
| Heilind Number: | AMP2-2176091-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176091-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this 0805 surface mount resistor. With a power rating of 0.25W and a resistance value of 102Ω, it ensures optimal performance in various applications. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor guarantees accuracy and stability in your designs. Its compact 2 x 1.25 x .55 mm dimensions and solder termination make it easy to integrate onto your PCB. Rated for a voltage of 150V, it offers robust protection. Trust in the quality of this component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


