| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176092-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.18 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176092-4 |
2-2176092-4
| Heilind Number: | AMP2-2176092-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176092-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this 0805 surface mount resistor. Featuring a power rating of 0.25W and a resistance of 1.18 KΩ with a tight tolerance of 0.1%, it ensures reliable performance. The thin film element construction guarantees accuracy, while the rated voltage of 150V offers robustness. With solder termination and a compact size of 2 x 1.25 x .55 mm, it's ideal for space-constrained applications. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


