| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176093-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 16.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176093-3 |
2-2176093-3
| Heilind Number: | AMP2-2176093-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176093-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with precision and reliability using this high-quality surface mount resistor. Designed for optimal performance, it boasts a power rating of 0.25W, a resistance of 16.2 KΩ with a tolerance of 0.1%, and a low temperature coefficient of 25PPM. The thin film element ensures accuracy, while the solder termination type makes for easy installation. Measuring 2 x 1.25 x 0.55 mm, it's perfect for compact applications. With a rated voltage of 150V and RoHS compliance, this resistor is both versatile and environmentally friendly. Upgrade your projects with the assurance of quality offered by this precision component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


