2-2176094-3

Heilind Number:AMP2-2176094-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176094-3
ECAD Model:
3D Model

Description:

RP 2A 0.25W 200K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176094-3
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:200 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176094-3

Detailed Description

Enhance the precision of your electronic projects with this RP 2A Thin Film Precision Resistor. With a resistance of 200 KΩ and a tolerance of .1%, it ensures accurate performance in demanding applications. Operating at a power rating of .25 W and a rated voltage of 150 V, this surface mount resistor is suitable for a wide range of circuit designs. Its compact 0805 size and solder termination make it easy to integrate into your PCB layout. Crafted with high-quality materials, it guarantees reliable and stable operation, with low temperature coefficient and excellent long-term stability. Whether you're working on industrial machinery or consumer electronics, this component is a must-have for achieving optimal performance. Trust in its precision and consistency for your next project.