| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176094-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 205 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176094-4 |
2-2176094-4
| Heilind Number: | AMP2-2176094-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176094-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 205 KΩ and a tolerance of .1%. Designed for surface mount applications, it boasts a power rating of .25 W and a rated voltage of 150 V, ensuring reliable performance. With a compact 0805 size and thin film element type, this resistor offers high precision in a small package. Perfect for demanding environments, it has a low temperature coefficient of 25PPM and is RoHS compliant. Trust in its quality for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


