2-2176155-7

Heilind Number:AMP2-2176155-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176155-7
ECAD Model:
3D Model

Description:

TLM 0805 0.25W R036 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176155-7
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.036 Ω
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176155-7

Detailed Description

Enhance your circuitry with the TLM 0805 current sensing resistor, a high-performance component designed for precision in electronics. With a power rating of .25W and resistance of .036Ω, this resistor ensures optimal functionality in your devices. Its compact 0805 size and solder termination make it easy to integrate, while the 1% tolerance guarantees accuracy. RoHS compliance further reflects its commitment to environmental responsibility. Trust in its quality and efficiency for your surface mount resistor needs.